


C0805C820J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C820J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C820J1GACTUCT-ND - Cut Tape (CT) 399-C0805C820J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C820J1GACTU |
Description | CAP CER 82PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C820J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.90900 | kr.9.09 |
| 50 | kr.0.65660 | kr.32.83 |
| 100 | kr.0.57920 | kr.57.92 |
| 500 | kr.0.44774 | kr.223.87 |
| 1.000 | kr.0.40730 | kr.407.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34671 | kr.1,386.84 |
| 8.000 | kr.0.29169 | kr.2,333.52 |
| 12.000 | kr.0.27694 | kr.3,323.28 |
| 20.000 | kr.0.27541 | kr.5,508.20 |
| 28.000 | kr.0.25459 | kr.7,128.52 |
| 40.000 | kr.0.25373 | kr.10,149.20 |
| 48.000 | kr.0.24672 | kr.11,842.56 |
| 96.000 | kr.0.24532 | kr.23,550.72 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

