82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C820J1GAC3123

DigiKey Part Number
399-C0805C820J1GAC3123TR-ND - Tape & Reel (TR)
399-C0805C820J1GAC3123CT-ND - Cut Tape (CT)
399-C0805C820J1GAC3123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C820J1GAC3123
Description
82.0PF 100V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±5%
Package / Case
0805 (2012 Metric)
Voltage - Rated
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.06500kr.10.65
50kr.0.77220kr.38.61
100kr.0.68220kr.68.22
500kr.0.53116kr.265.58
1.000kr.0.48450kr.484.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41465kr.1,658.60
8.000kr.0.38873kr.3,109.84
12.000kr.0.37575kr.4,509.00
20.000kr.0.36136kr.7,227.20
28.000kr.0.35295kr.9,882.60
40.000kr.0.34486kr.13,794.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000