Direct
Similar

C0805C759C2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C759C2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C759C2GACTU |
Description | CAP CER 7.5PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C759C2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08052A7R5CAT2A | KYOCERA AVX | 0 | 08052A7R5CAT2A-ND | kr.0.51207 | Direct |
| QSCT251Q7R5C1GV001E | Johanson Technology Inc. | 3.809 | 712-QSCT251Q7R5C1GV001ECT-ND | kr.6.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.08306 | kr.4,332.24 |
| Unit Price without VAT: | kr.1.08306 |
|---|---|
| Unit Price with VAT: | kr.1.35383 |



