Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C752K3JACAUTO | |
|---|---|
DigiKey Part Number | C0805C752K3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C752K3JACAUTO |
Description | CAP CER 7500PF 25V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±10% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C752K3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C752F3JACAUTO | KEMET | 0 | C0805C752F3JACAUTO-ND | kr.3.50621 | Upgrade |
| C0805C752F5JACAUTO | KEMET | 0 | C0805C752F5JACAUTO-ND | kr.2.97825 | Upgrade |
| C0805C752G3JACAUTO | KEMET | 0 | C0805C752G3JACAUTO-ND | kr.1.15296 | Upgrade |
| C0805C752G5JACAUTO | KEMET | 0 | C0805C752G5JACAUTO-ND | kr.0.98673 | Upgrade |
| C0805C752J3JACAUTO | KEMET | 0 | C0805C752J3JACAUTO-ND | kr.0.85164 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50362 | kr.2,014.48 |
| Unit Price without VAT: | kr.0.50362 |
|---|---|
| Unit Price with VAT: | kr.0.62953 |


