
C0805C751F5GACTU | |
|---|---|
DigiKey Part Number | 399-17455-2-ND - Tape & Reel (TR) 399-17455-1-ND - Cut Tape (CT) 399-17455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C751F5GACTU |
Description | CAP CER 750PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C751F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.13700 | kr.61.37 |
| 50 | kr.4.87160 | kr.243.58 |
| 100 | kr.4.48110 | kr.448.11 |
| 500 | kr.3.82048 | kr.1,910.24 |
| 1.000 | kr.3.61615 | kr.3,616.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.30939 | kr.13,237.56 |
| 8.000 | kr.3.19532 | kr.25,562.56 |
| 12.000 | kr.3.13816 | kr.37,657.92 |
| 20.000 | kr.3.07479 | kr.61,495.80 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

