
C0805C689C1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C689C1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C689C1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C689C1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C689C1GACAUTO |
Description | CAP CER 6.8PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C689C1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.35920 | kr.67.96 |
| 100 | kr.1.21660 | kr.121.66 |
| 500 | kr.0.97560 | kr.487.80 |
| 1.000 | kr.0.90117 | kr.901.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.78958 | kr.3,158.32 |
| 8.000 | kr.0.74813 | kr.5,985.04 |
| 12.000 | kr.0.72737 | kr.8,728.44 |
| 20.000 | kr.0.70436 | kr.14,087.20 |
| 28.000 | kr.0.69090 | kr.19,345.20 |
| 40.000 | kr.0.67796 | kr.27,118.40 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

