
C0805C685K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C685K9PACTUTR-ND - Tape & Reel (TR) 399-C0805C685K9PACTUCT-ND - Cut Tape (CT) 399-C0805C685K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C685K9PACTU |
Description | CAP CER 6.8UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C685K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.19700 | kr.41.97 |
| 50 | kr.3.26640 | kr.163.32 |
| 100 | kr.2.97920 | kr.297.92 |
| 500 | kr.2.49480 | kr.1,247.40 |
| 1.000 | kr.2.34485 | kr.2,344.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.78055 | kr.4,451.38 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

