


C0805C684K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C684K8RACTUCT-ND - Cut Tape (CT) 399-C0805C684K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K8RACTU |
Description | CAP CER 0.68UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.2.58600 | kr.25.86 |
| 50 | kr.2.04680 | kr.102.34 |
| 100 | kr.1.88800 | kr.188.80 |
| 500 | kr.1.57722 | kr.788.61 |
| 1.000 | kr.1.51450 | kr.1,514.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.45496 | kr.5,819.84 |
| 8.000 | kr.1.24221 | kr.9,937.68 |
| 12.000 | kr.1.21472 | kr.14,576.64 |
| 20.000 | kr.1.20979 | kr.24,195.80 |
| 28.000 | kr.1.20683 | kr.33,791.24 |
| 40.000 | kr.1.20392 | kr.48,156.80 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

