


C0805C684K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C684K8RACTUCT-ND - Cut Tape (CT) 399-C0805C684K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K8RACTU |
Description | CAP CER 0.68UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C684K3RACTU | KEMET | 15.673 | 399-C0805C684K3RACTUCT-ND | kr.1.84000 | Upgrade |
| C0805C684K4RACTU | KEMET | 33.780 | 399-C0805C684K4RACTUCT-ND | kr.1.39000 | Upgrade |
| C0805C684K5RACTU | KEMET | 57.103 | 399-C0805C684K5RACTUCT-ND | kr.1.84000 | Upgrade |
| C2012X7R1C684K125AA | TDK | 3.203 | 445-7574-1-ND | kr.1.14000 | Upgrade |
| C2012X7R1H684K125AB | TDK | 9.480 | 445-7545-1-ND | kr.2.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.15700 | kr.31.57 |
| 50 | kr.2.41800 | kr.120.90 |
| 100 | kr.2.19170 | kr.219.17 |
| 500 | kr.1.80906 | kr.904.53 |
| 1.000 | kr.1.69081 | kr.1,690.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.51339 | kr.6,053.56 |
| 8.000 | kr.1.44744 | kr.11,579.52 |
| 12.000 | kr.1.41440 | kr.16,972.80 |
| 20.000 | kr.1.37778 | kr.27,555.60 |
| 28.000 | kr.1.35636 | kr.37,978.08 |
| 40.000 | kr.1.33576 | kr.53,430.40 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

