Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C684K5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C684K5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C684K5RACTM |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C684K5RAC3020 | KEMET | 0 | 399-C0805C684K5RAC3020TR-ND | kr.0.43503 | Parametric Equivalent |
| C0805C684K5RAC3083 | KEMET | 0 | 399-C0805C684K5RAC3083TR-ND | kr.0.39794 | Parametric Equivalent |
| C0805C684K5RAC3123 | KEMET | 4.680 | 399-C0805C684K5RAC3123CT-ND | kr.1.97000 | Parametric Equivalent |
| C0805C684K5RAC3124 | KEMET | 0 | 399-C0805C684K5RAC3124TR-ND | kr.0.38946 | Parametric Equivalent |
| C0805C684K5RAC31247042 | KEMET | 0 | 399-C0805C684K5RAC31247042TR-ND | kr.0.39794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41448 | kr.2,072.40 |
| Unit Price without VAT: | kr.0.41448 |
|---|---|
| Unit Price with VAT: | kr.0.51810 |



