
C0805C684K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15904-2-ND - Tape & Reel (TR) 399-15904-1-ND - Cut Tape (CT) 399-15904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K5RACAUTO |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17300 | kr.11.73 |
| 50 | kr.0.85460 | kr.42.73 |
| 100 | kr.0.75700 | kr.75.70 |
| 500 | kr.0.59266 | kr.296.33 |
| 1.000 | kr.0.54188 | kr.541.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.48836 | kr.1,220.90 |
| 5.000 | kr.0.45612 | kr.2,280.60 |
| 7.500 | kr.0.43999 | kr.3,299.92 |
| 12.500 | kr.0.42210 | kr.5,276.25 |
| 17.500 | kr.0.41165 | kr.7,203.88 |
| 25.000 | kr.0.40159 | kr.10,039.75 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

