0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K8NACTU

DigiKey Part Number
399-C0805C105K8NACTUTR-ND - Tape & Reel (TR)
399-C0805C105K8NACTUCT-ND - Cut Tape (CT)
399-C0805C105K8NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K8NACTU
Description
CAP CER 1UF 10V X8L 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K8NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.131
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.95000kr.5.95
10kr.3.46200kr.34.62
50kr.2.75200kr.137.60
100kr.2.49540kr.249.54
500kr.2.24358kr.1,121.79
1.000kr.2.10637kr.2,106.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.95717kr.4,892.93
5.000kr.1.78496kr.8,924.80
7.500kr.1.74879kr.13,115.93
12.500kr.1.71190kr.21,398.75
17.500kr.1.70760kr.29,883.00
25.000kr.1.70338kr.42,584.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.95000
Unit Price with VAT:kr.7.43750