C0805C684J4RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42015
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.53867
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.70394
Datasheet
0.68 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C684J4RECAUTO

DigiKey Part Number
C0805C684J4RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C684J4RECAUTO
Description
CAP CER 0805 680NF 16V X7R 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.68 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C684J4RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C684J4RECAUTO7210KEMET0C0805C684J4RECAUTO7210-NDkr.0.28374Parametric Equivalent
C0805X684J4RECAUTOKEMET0C0805X684J4RECAUTO-NDkr.0.48554Parametric Equivalent
C0805X684J4RECAUTO7210KEMET0C0805X684J4RECAUTO7210-NDkr.0.42015Parametric Equivalent
GCM21BR71C684JA37KMurata Electronics0490-GCM21BR71C684JA37KTR-NDkr.1.53867Parametric Equivalent
GCM21BR71C684JA37LMurata Electronics0490-GCM21BR71C684JA37LTR-NDkr.1.70394Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30533kr.1,526.65
Unit Price without VAT:kr.0.30533
Unit Price with VAT:kr.0.38166