0.068 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C683KARACAUTO

DigiKey Part Number
399-17963-2-ND - Tape & Reel (TR)
399-17963-1-ND - Cut Tape (CT)
399-17963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C683KARACAUTO
Description
CAP CER 0.068UF 250V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C683KARACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.29200kr.42.92
50kr.3.34380kr.167.19
100kr.3.05140kr.305.14
500kr.2.55806kr.1,279.03
1.000kr.2.40540kr.2,405.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.24423kr.5,610.57
5.000kr.2.14705kr.10,735.25
7.500kr.2.09839kr.15,737.93
12.500kr.2.04443kr.25,555.38
17.500kr.2.01288kr.35,225.40
25.000kr.1.98254kr.49,563.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000