0.068 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C683J3RACTU

DigiKey Part Number
399-C0805C683J3RACTUTR-ND - Tape & Reel (TR)
399-C0805C683J3RACTUCT-ND - Cut Tape (CT)
399-C0805C683J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C683J3RACTU
Description
CAP CER 0.068UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C683J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.514
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97200kr.19.72
50kr.1.47340kr.73.67
100kr.1.32060kr.132.06
500kr.1.06360kr.531.80
1.000kr.0.98409kr.984.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82304kr.3,292.16
8.000kr.0.77092kr.6,167.36
12.000kr.0.76050kr.9,126.00
20.000kr.0.73710kr.14,742.00
28.000kr.0.72342kr.20,255.76
40.000kr.0.71048kr.28,419.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750