
C0805C682M3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C682M3GECTUTR-ND - Tape & Reel (TR) 399-C0805C682M3GECTUCT-ND - Cut Tape (CT) 399-C0805C682M3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682M3GECTU |
Description | CAP CER 0805 6.8NF 25V C0G 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682M3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99720 | kr.49.86 |
| 100 | kr.0.86720 | kr.86.72 |
| 500 | kr.0.70080 | kr.350.40 |
| 1.000 | kr.0.64346 | kr.643.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.58309 | kr.1,457.72 |
| 5.000 | kr.0.54671 | kr.2,733.55 |
| 7.500 | kr.0.52849 | kr.3,963.68 |
| 12.500 | kr.0.50831 | kr.6,353.88 |
| 17.500 | kr.0.49652 | kr.8,689.10 |
| 25.000 | kr.0.48517 | kr.12,129.25 |
| 30.000 | kr.0.47979 | kr.14,393.70 |
| 60.000 | kr.0.46361 | kr.27,816.60 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

