Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C682KAGEC7210 | |
|---|---|
DigiKey Part Number | C0805C682KAGEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C682KAGEC7210 |
Description | CAP CER 0805 6.8NF 250V C0G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682KAGEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682KAGEC | KEMET | 0 | C0805C682KAGEC-ND | kr.0.48858 | Parametric Equivalent |
| C0805C682KAGECAUTO | KEMET | 0 | C0805C682KAGECAUTO-ND | kr.0.52911 | Parametric Equivalent |
| C0805C682KAGECAUTO7210 | KEMET | 0 | C0805C682KAGECAUTO7210-ND | kr.0.16776 | Parametric Equivalent |
| C0805C682KAGECTU | KEMET | 0 | 399-C0805C682KAGECTUTR-ND | kr.0.12475 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11735 | kr.1,173.50 |
| Unit Price without VAT: | kr.0.11735 |
|---|---|
| Unit Price with VAT: | kr.0.14669 |


