6800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C682K2RACTU

DigiKey Part Number
399-C0805C682K2RACTUTR-ND - Tape & Reel (TR)
399-C0805C682K2RACTUCT-ND - Cut Tape (CT)
399-C0805C682K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C682K2RACTU
Description
CAP CER 6800PF 200V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C682K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.024
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.30100kr.13.01
50kr.0.95260kr.47.63
100kr.0.84610kr.84.61
500kr.0.66548kr.332.74
1.000kr.0.60978kr.609.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52637kr.2,105.48
8.000kr.0.49540kr.3,963.20
12.000kr.0.47989kr.5,758.68
20.000kr.0.46269kr.9,253.80
28.000kr.0.45264kr.12,673.92
40.000kr.0.44297kr.17,718.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500