
C0805C682K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-17904-2-ND - Tape & Reel (TR) 399-17904-1-ND - Cut Tape (CT) 399-17904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682K1GECAUTO |
Description | CAP CER 0805 6.8NF 100V C0G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682K1GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11600 | kr.11.16 |
| 50 | kr.0.81160 | kr.40.58 |
| 100 | kr.0.71830 | kr.71.83 |
| 500 | kr.0.56070 | kr.280.35 |
| 1.000 | kr.0.51208 | kr.512.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.46084 | kr.1,152.10 |
| 5.000 | kr.0.42997 | kr.2,149.85 |
| 7.500 | kr.0.41450 | kr.3,108.75 |
| 12.500 | kr.0.39737 | kr.4,967.12 |
| 17.500 | kr.0.38736 | kr.6,778.80 |
| 25.000 | kr.0.37773 | kr.9,443.25 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

