
C0805C682J5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C682J5GEC7210TR-ND - Tape & Reel (TR) 399-C0805C682J5GEC7210CT-ND - Cut Tape (CT) 399-C0805C682J5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682J5GEC7210 |
Description | CAP CER 0805 6.8NF 50V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72400 | kr.36.20 |
| 100 | kr.0.63910 | kr.63.91 |
| 500 | kr.0.49592 | kr.247.96 |
| 1.000 | kr.0.45179 | kr.451.79 |
| 2.500 | kr.0.40520 | kr.1,013.00 |
| 5.000 | kr.0.37714 | kr.1,885.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35406 | kr.3,540.60 |
| 20.000 | kr.0.33507 | kr.6,701.40 |
| 30.000 | kr.0.32555 | kr.9,766.50 |
| 50.000 | kr.0.31501 | kr.15,750.50 |
| 70.000 | kr.0.30885 | kr.21,619.50 |
| 100.000 | kr.0.30292 | kr.30,292.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

