
C0805X102KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16662-2-ND - Tape & Reel (TR) 399-16662-1-ND - Cut Tape (CT) 399-16662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102KCRACAUTO |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.42200 | kr.24.22 |
| 50 | kr.1.83100 | kr.91.55 |
| 100 | kr.1.64900 | kr.164.90 |
| 500 | kr.1.34256 | kr.671.28 |
| 1.000 | kr.1.24784 | kr.1,247.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.14792 | kr.2,869.80 |
| 5.000 | kr.1.08770 | kr.5,438.50 |
| 7.500 | kr.1.05754 | kr.7,931.55 |
| 12.500 | kr.1.02411 | kr.12,801.38 |
| 17.500 | kr.1.00456 | kr.17,579.80 |
| 25.000 | kr.0.98576 | kr.24,644.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

