C0805C682G3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.39544
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.84935
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.59815
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet
6800 pF ±2% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±2% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C682G3JACTU

DigiKey Part Number
399-C0805C682G3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C682G3JACTU
Description
CAP CER 6800PF 25V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C682G3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C682F3JACTUKEMET0399-C0805C682F3JACTUTR-NDkr.2.39544Upgrade
C0805C682F5JACTUKEMET0399-C0805C682F5JACTUTR-NDkr.1.84935Upgrade
C0805C682G5JACTUKEMET0399-C0805C682G5JACTUTR-NDkr.0.59815Upgrade
C0805C682G3JACAUTOKEMET0C0805C682G3JACAUTO-NDkr.0.81686Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77088kr.3,083.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.77088
Unit Price with VAT:kr.0.96360