
C0805C681JCTACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C681JCTACAUTOTR-ND - Tape & Reel (TR) 399-C0805C681JCTACAUTOCT-ND - Cut Tape (CT) 399-C0805C681JCTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681JCTACAUTO |
Description | CAP CER 680PF 500V X8G 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 500V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681JCTACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.50760 | kr.75.38 |
| 100 | kr.1.35230 | kr.135.23 |
| 500 | kr.1.09036 | kr.545.18 |
| 1.000 | kr.1.00939 | kr.1,009.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.92394 | kr.2,309.85 |
| 5.000 | kr.0.87249 | kr.4,362.45 |
| 7.500 | kr.0.84670 | kr.6,350.25 |
| 12.500 | kr.0.81814 | kr.10,226.75 |
| 17.500 | kr.0.80143 | kr.14,025.02 |
| 25.000 | kr.0.78537 | kr.19,634.25 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

