0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681JCGACAUTO

DigiKey Part Number
399-15970-2-ND - Tape & Reel (TR)
399-15970-1-ND - Cut Tape (CT)
399-15970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681JCGACAUTO
Description
CAP CER 680PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681JCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.078
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.95800kr.19.58
50kr.1.46820kr.73.41
100kr.1.31780kr.131.78
500kr.1.06278kr.531.39
1.000kr.0.98413kr.984.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.90112kr.2,252.80
5.000kr.0.85112kr.4,255.60
7.500kr.0.82609kr.6,195.68
12.500kr.0.79833kr.9,979.12
17.500kr.0.78211kr.13,686.92
25.000kr.0.76650kr.19,162.50
30.000kr.0.75910kr.22,773.00
60.000kr.0.73789kr.44,273.40
62.500kr.0.73287kr.45,804.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000