


C0805C681J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C681J5RACTUCT-ND - Cut Tape (CT) 399-C0805C681J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681J5RACTU |
Description | CAP CER 680PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96520 | kr.48.26 |
| 100 | kr.0.85760 | kr.85.76 |
| 500 | kr.0.67700 | kr.338.50 |
| 1.000 | kr.0.62125 | kr.621.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53768 | kr.2,150.72 |
| 8.000 | kr.0.43210 | kr.3,456.80 |
| 12.000 | kr.0.41024 | kr.4,922.88 |
| 20.000 | kr.0.40814 | kr.8,162.80 |
| 28.000 | kr.0.38043 | kr.10,652.04 |
| 40.000 | kr.0.38000 | kr.15,200.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

