
C0805C681J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17973-2-ND - Tape & Reel (TR) 399-17973-1-ND - Cut Tape (CT) 399-17973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681J5GACAUTO |
Description | CAP CER 680PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.64000 | kr.6.40 |
| 50 | kr.0.45180 | kr.22.59 |
| 100 | kr.0.39420 | kr.39.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19442 | kr.777.68 |
| 8.000 | kr.0.18570 | kr.1,485.60 |
| 12.000 | kr.0.18472 | kr.2,216.64 |
| 20.000 | kr.0.18361 | kr.3,672.20 |
| 28.000 | kr.0.17623 | kr.4,934.44 |
| 40.000 | kr.0.17559 | kr.7,023.60 |
| 48.000 | kr.0.17528 | kr.8,413.44 |
| 96.000 | kr.0.17254 | kr.16,563.84 |
| 100.000 | kr.0.17211 | kr.17,211.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

