0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681GCGACAUTO

DigiKey Part Number
399-16660-2-ND - Tape & Reel (TR)
399-16660-1-ND - Cut Tape (CT)
399-16660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681GCGACAUTO
Description
CAP CER 0805 680PF 500V C0G 2%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±2% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681GCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.52800kr.25.28
50kr.1.92260kr.96.13
100kr.1.73440kr.173.44
500kr.1.54252kr.771.26
1.000kr.1.32064kr.1,320.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.04236kr.2,605.90
5.000kr.0.98679kr.4,933.95
7.500kr.0.95897kr.7,192.27
12.500kr.0.92813kr.11,601.62
17.500kr.0.91009kr.15,926.57
25.000kr.0.89275kr.22,318.75
30.000kr.0.88454kr.26,536.20
60.000kr.0.86275kr.51,765.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500