
C0805C681G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C681G5GACTUCT-ND - Cut Tape (CT) 399-C0805C681G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681G5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.75800 | kr.27.58 |
| 50 | kr.2.04680 | kr.102.34 |
| 100 | kr.1.70050 | kr.170.05 |
| 500 | kr.1.59078 | kr.795.39 |
| 1.000 | kr.1.49427 | kr.1,494.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.16416 | kr.4,656.64 |
| 8.000 | kr.1.14291 | kr.9,143.28 |
| 12.000 | kr.1.13880 | kr.13,665.60 |
| 20.000 | kr.1.13412 | kr.22,682.40 |
| 28.000 | kr.1.13131 | kr.31,676.68 |
| 40.000 | kr.1.12854 | kr.45,141.60 |
| 48.000 | kr.1.12721 | kr.54,106.08 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

