
C0805C680J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15805-2-ND - Tape & Reel (TR) 399-15805-1-ND - Cut Tape (CT) 399-15805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C680J5GACAUTO |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C680J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.43880 | kr.21.94 |
| 100 | kr.0.38360 | kr.38.36 |
| 500 | kr.0.28948 | kr.144.74 |
| 1.000 | kr.0.26057 | kr.260.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21742 | kr.869.68 |
| 8.000 | kr.0.20139 | kr.1,611.12 |
| 12.000 | kr.0.19338 | kr.2,320.56 |
| 20.000 | kr.0.18449 | kr.3,689.80 |
| 28.000 | kr.0.17930 | kr.5,020.40 |
| 40.000 | kr.0.17430 | kr.6,972.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

