68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C680F1GACTU

DigiKey Part Number
399-C0805C680F1GACTUTR-ND - Tape & Reel (TR)
399-C0805C680F1GACTUCT-ND - Cut Tape (CT)
399-C0805C680F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C680F1GACTU
Description
CAP CER 68PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C680F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.466
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.14100kr.41.41
50kr.3.21920kr.160.96
100kr.2.93390kr.293.39
500kr.2.45388kr.1,226.94
1.000kr.2.30536kr.2,305.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.08250kr.8,330.00
8.000kr.1.99966kr.15,997.28
12.000kr.1.95814kr.23,497.68
20.000kr.1.91213kr.38,242.60
28.000kr.1.88522kr.52,786.16
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750