
C0805C621J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C621J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C621J5GACTUCT-ND - Cut Tape (CT) 399-C0805C621J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C621J5GACTU |
Description | CAP CER 620PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C621J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96240 | kr.48.12 |
| 100 | kr.0.85460 | kr.85.46 |
| 500 | kr.0.67318 | kr.336.59 |
| 1.000 | kr.0.61714 | kr.617.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53320 | kr.2,132.80 |
| 8.000 | kr.0.50201 | kr.4,016.08 |
| 12.000 | kr.0.48639 | kr.5,836.68 |
| 20.000 | kr.0.46909 | kr.9,381.80 |
| 28.000 | kr.0.45898 | kr.12,851.44 |
| 40.000 | kr.0.44925 | kr.17,970.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

