Upgrade
Direct
Upgrade
Upgrade

C0805C620G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C620G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C620G1GACTU |
Description | CAP CER 62PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C620G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C620G2GACTU | KEMET | 0 | 399-C0805C620G2GACTUTR-ND | kr.1.47058 | Upgrade |
| 08051A620GAT2A | KYOCERA AVX | 0 | 08051A620GAT2A-ND | kr.0.63078 | Direct |
| 08051A620FAT2A | KYOCERA AVX | 0 | 08051A620FAT2A-ND | kr.0.78206 | Upgrade |
| 08052A620GAT2A | KYOCERA AVX | 0 | 08052A620GAT2A-ND | kr.1.15063 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.23632 | kr.4,945.28 |
| Unit Price without VAT: | kr.1.23632 |
|---|---|
| Unit Price with VAT: | kr.1.54540 |



