
C0805C620F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C620F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C620F5GACTUCT-ND - Cut Tape (CT) 399-C0805C620F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C620F5GACTU |
Description | CAP CER 62PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C620F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.23500 | kr.42.35 |
| 50 | kr.3.29680 | kr.164.84 |
| 100 | kr.3.00710 | kr.300.71 |
| 500 | kr.2.51900 | kr.1,259.50 |
| 1.000 | kr.2.36812 | kr.2,368.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.14157 | kr.8,566.28 |
| 8.000 | kr.2.05736 | kr.16,458.88 |
| 12.000 | kr.2.01517 | kr.24,182.04 |
| 20.000 | kr.1.96840 | kr.39,368.00 |
| 28.000 | kr.1.94103 | kr.54,348.84 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

