
C0805C569C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C569C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C569C5GACTUCT-ND - Cut Tape (CT) 399-C0805C569C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C569C5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C569C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.08540 | kr.54.27 |
| 100 | kr.0.96620 | kr.96.62 |
| 500 | kr.0.76562 | kr.382.81 |
| 1.000 | kr.0.70380 | kr.703.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61110 | kr.2,444.40 |
| 8.000 | kr.0.57666 | kr.4,613.28 |
| 12.000 | kr.0.55942 | kr.6,713.04 |
| 20.000 | kr.0.54030 | kr.10,806.00 |
| 28.000 | kr.0.52913 | kr.14,815.64 |
| 40.000 | kr.0.51838 | kr.20,735.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

