0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C563K2RACTU

DigiKey Part Number
399-C0805C563K2RACTUTR-ND - Tape & Reel (TR)
399-C0805C563K2RACTUCT-ND - Cut Tape (CT)
399-C0805C563K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C563K2RACTU
Description
CAP CER 0.056UF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C563K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.23500kr.12.35
50kr.0.90620kr.45.31
100kr.0.80450kr.80.45
500kr.0.63284kr.316.42
1.000kr.0.57984kr.579.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.52403kr.1,310.08
5.000kr.0.49041kr.2,452.05
7.500kr.0.47357kr.3,551.78
12.500kr.0.45492kr.5,686.50
17.500kr.0.44402kr.7,770.35
25.000kr.0.43353kr.10,838.25
30.000kr.0.42857kr.12,857.10
60.000kr.0.41382kr.24,829.20
62.500kr.0.41094kr.25,683.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750