


C0805C562K1RACTU | |
---|---|
DigiKey Part Number | 399-C0805C562K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C562K1RACTUCT-ND - Cut Tape (CT) 399-C0805C562K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562K1RACTU |
Description | CAP CER 5600PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.08200 | kr.10.82 |
50 | kr.0.78460 | kr.39.23 |
100 | kr.0.69380 | kr.69.38 |
500 | kr.0.54156 | kr.270.78 |
1.000 | kr.0.49466 | kr.494.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.42434 | kr.1,697.36 |
8.000 | kr.0.39824 | kr.3,185.92 |
12.000 | kr.0.38517 | kr.4,622.04 |
20.000 | kr.0.37069 | kr.7,413.80 |
28.000 | kr.0.36223 | kr.10,142.44 |
40.000 | kr.0.35408 | kr.14,163.20 |
48.000 | kr.0.35023 | kr.16,811.04 |
96.000 | kr.0.33723 | kr.32,374.08 |
100.000 | kr.0.33654 | kr.33,654.00 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |