


C0805C562J5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C562J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C562J5RACTUCT-ND - Cut Tape (CT) 399-C0805C562J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562J5RACTU |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.29300 | kr.12.93 |
50 | kr.0.86660 | kr.43.33 |
100 | kr.0.69760 | kr.69.76 |
500 | kr.0.65036 | kr.325.18 |
1.000 | kr.0.62125 | kr.621.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.53768 | kr.2,150.72 |
8.000 | kr.0.47214 | kr.3,777.12 |
12.000 | kr.0.40026 | kr.4,803.12 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |