Parametric Equivalent



C0805C562J5RAC31237665 | |
|---|---|
DigiKey Part Number | 399-C0805C562J5RAC31237665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C562J5RAC31237665 |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JPX7R9BB562 | YAGEO | 0 | 13-CC0805JPX7R9BB562TR-ND | kr.0.15004 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56206 | kr.2,248.24 |
| Unit Price without VAT: | kr.0.56206 |
|---|---|
| Unit Price with VAT: | kr.0.70258 |


