
C0805C562J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C562J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C562J5GACTUCT-ND - Cut Tape (CT) 399-C0805C562J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562J5GACTU |
Description | CAP CER 5600PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39000 | kr.23.90 |
| 50 | kr.1.80440 | kr.90.22 |
| 100 | kr.1.62490 | kr.162.49 |
| 500 | kr.1.32214 | kr.661.07 |
| 1.000 | kr.1.22857 | kr.1,228.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.08814 | kr.4,352.56 |
| 8.000 | kr.1.03596 | kr.8,287.68 |
| 12.000 | kr.1.00983 | kr.12,117.96 |
| 20.000 | kr.0.98086 | kr.19,617.20 |
| 28.000 | kr.0.96392 | kr.26,989.76 |
| 40.000 | kr.0.94763 | kr.37,905.20 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

