
C0805C561JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C561JBGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C561JBGACAUTOCT-ND - Cut Tape (CT) 399-C0805C561JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561JBGACAUTO |
Description | COMSMDHIVOLTAGE560.PF 630V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.08000 | kr.20.80 |
| 50 | kr.1.56540 | kr.78.27 |
| 100 | kr.1.40670 | kr.140.67 |
| 500 | kr.1.13830 | kr.569.15 |
| 1.000 | kr.1.05542 | kr.1,055.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.96804 | kr.2,420.10 |
| 5.000 | kr.0.90868 | kr.4,543.40 |
| 7.500 | kr.0.88831 | kr.6,662.33 |
| 12.500 | kr.0.85760 | kr.10,720.00 |
| 17.500 | kr.0.84268 | kr.14,746.90 |
| 25.000 | kr.0.82624 | kr.20,656.00 |
| 30.000 | kr.0.81845 | kr.24,553.50 |
| 60.000 | kr.0.79220 | kr.47,532.00 |
| 62.500 | kr.0.79081 | kr.49,425.62 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

