
C0805C560G5GACTU | |
|---|---|
DigiKey Part Number | 399-17451-2-ND - Tape & Reel (TR) 399-17451-1-ND - Cut Tape (CT) 399-17451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C560G5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C560G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.07400 | kr.20.74 |
| 50 | kr.1.56040 | kr.78.02 |
| 100 | kr.1.40100 | kr.140.10 |
| 500 | kr.1.13382 | kr.566.91 |
| 1.000 | kr.1.05126 | kr.1,051.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92741 | kr.3,709.64 |
| 8.000 | kr.0.85789 | kr.6,863.12 |
| 12.000 | kr.0.84468 | kr.10,136.16 |
| 20.000 | kr.0.83279 | kr.16,655.80 |
| 28.000 | kr.0.81785 | kr.22,899.80 |
| 40.000 | kr.0.80348 | kr.32,139.20 |
| 48.000 | kr.0.79667 | kr.38,240.16 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

