5100 pF ±20% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C512MAGACAUTO

DigiKey Part Number
399-C0805C512MAGACAUTOTR-ND - Tape & Reel (TR)
399-C0805C512MAGACAUTOCT-ND - Cut Tape (CT)
399-C0805C512MAGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C512MAGACAUTO
Description
CAP CER 5100PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5100 pF ±20% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C512MAGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04800kr.20.48
50kr.1.53680kr.76.84
100kr.1.37830kr.137.83
500kr.1.11242kr.556.21
1.000kr.1.03019kr.1,030.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90694kr.3,627.76
8.000kr.0.86115kr.6,889.20
12.000kr.0.83820kr.10,058.40
20.000kr.0.81278kr.16,255.60
28.000kr.0.79791kr.22,341.48
40.000kr.0.78362kr.31,344.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000