
C0805C510F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C510F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C510F1GACTUCT-ND - Cut Tape (CT) 399-C0805C510F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C510F1GACTU |
Description | CAP CER 51PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C510F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.72300 | kr.47.23 |
| 50 | kr.3.70000 | kr.185.00 |
| 100 | kr.3.38370 | kr.338.37 |
| 500 | kr.2.84932 | kr.1,424.66 |
| 1.000 | kr.2.68417 | kr.2,684.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.43629 | kr.9,745.16 |
| 8.000 | kr.2.34413 | kr.18,753.04 |
| 12.000 | kr.2.29795 | kr.27,575.40 |
| 20.000 | kr.2.24675 | kr.44,935.00 |
| 28.000 | kr.2.21682 | kr.62,070.96 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

