
C0805C510F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C510F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C510F1GACTUCT-ND - Cut Tape (CT) 399-C0805C510F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C510F1GACTU |
Description | CAP CER 51PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C510F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.41000 | kr.44.10 |
| 50 | kr.3.55720 | kr.177.86 |
| 100 | kr.3.25310 | kr.325.31 |
| 500 | kr.2.73932 | kr.1,369.66 |
| 1.000 | kr.2.58054 | kr.2,580.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.34224 | kr.9,368.96 |
| 8.000 | kr.2.23925 | kr.17,914.00 |
| 12.000 | kr.2.20923 | kr.26,510.76 |
| 20.000 | kr.2.16002 | kr.43,200.40 |
| 28.000 | kr.2.13124 | kr.59,674.72 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

