
C0805C479C2GACTU | |
|---|---|
DigiKey Part Number  | 399-C0805C479C2GACTUTR-ND - Tape & Reel (TR) 399-C0805C479C2GACTUCT-ND - Cut Tape (CT) 399-C0805C479C2GACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C479C2GACTU  | 
Description  | CAP CER 4.7PF 200V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C479C2GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.1.58700 | kr.15.87 | 
| 50 | kr.1.17760 | kr.58.88 | 
| 100 | kr.1.05150 | kr.105.15 | 
| 500 | kr.0.83532 | kr.417.66 | 
| 1.000 | kr.0.77274 | kr.772.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.67427 | kr.2,697.08 | 
| 8.000 | kr.0.55211 | kr.4,416.88 | 
| 12.000 | kr.0.53984 | kr.6,478.08 | 
| 20.000 | kr.0.53724 | kr.10,744.80 | 
| 28.000 | kr.0.52578 | kr.14,721.84 | 
| 40.000 | kr.0.52427 | kr.20,970.80 | 
| 48.000 | kr.0.52354 | kr.25,129.92 | 
| Unit Price without VAT: | kr.2.62000 | 
|---|---|
| Unit Price with VAT: | kr.3.27500 | 

