


C0805C475M9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C475M9RACTUTR-ND - Tape & Reel (TR) 399-C0805C475M9RACTUCT-ND - Cut Tape (CT) 399-C0805C475M9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475M9RACTU |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475M9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.57400 | kr.25.74 |
| 50 | kr.1.95400 | kr.97.70 |
| 100 | kr.1.76250 | kr.176.25 |
| 500 | kr.1.43944 | kr.719.72 |
| 1.000 | kr.1.33971 | kr.1,339.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23440 | kr.3,086.00 |
| 5.000 | kr.1.17096 | kr.5,854.80 |
| 7.500 | kr.1.13917 | kr.8,543.77 |
| 12.500 | kr.1.10395 | kr.13,799.38 |
| 17.500 | kr.1.08335 | kr.18,958.62 |
| 25.000 | kr.1.06355 | kr.26,588.75 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

