
C0805C475K8PAC7210 | |
---|---|
DigiKey Part Number | 399-C0805C475K8PAC7210TR-ND - Tape & Reel (TR) 399-C0805C475K8PAC7210CT-ND - Cut Tape (CT) 399-C0805C475K8PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K8PAC7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K8PAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.0.71700 | kr.7.17 |
50 | kr.0.51200 | kr.25.60 |
100 | kr.0.44860 | kr.44.86 |
500 | kr.0.34228 | kr.171.14 |
1.000 | kr.0.30957 | kr.309.57 |
2.500 | kr.0.27507 | kr.687.67 |
5.000 | kr.0.25432 | kr.1,271.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.63293 | kr.6,329.30 |
20.000 | kr.0.60447 | kr.12,089.40 |
30.000 | kr.0.59021 | kr.17,706.30 |
50.000 | kr.0.57440 | kr.28,720.00 |
70.000 | kr.0.56516 | kr.39,561.20 |
100.000 | kr.0.55627 | kr.55,627.00 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |