4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475K3PAC7210

DigiKey Part Number
399-C0805C475K3PAC7210TR-ND - Tape & Reel (TR)
399-C0805C475K3PAC7210CT-ND - Cut Tape (CT)
399-C0805C475K3PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475K3PAC7210
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475K3PAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805X475K250CTWalsin Technology Corporation12.2061292-0805X475K250CT-NDkr.0.11000Parametric Equivalent
C2012X5R1E475K125ABTDK1.731.717445-4116-1-NDkr.0.22000Parametric Equivalent
CC0805KFX5R8BB475YAGEO1.54513-CC0805KFX5R8BB475CT-NDkr.0.33000Parametric Equivalent
CC0805KKX5R8BB475YAGEO51.688311-1871-1-NDkr.0.33000Parametric Equivalent
CGA4J3X5R1E475K125ABTDK7.293445-12675-1-NDkr.0.28000Parametric Equivalent
In-Stock: 44.081
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.69000kr.36.90
50kr.2.85180kr.142.59
100kr.2.59310kr.259.31
500kr.2.15750kr.1,078.75
1.000kr.2.02278kr.2,022.78
2.500kr.1.88060kr.4,701.50
5.000kr.1.79488kr.8,974.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.72428kr.17,242.80
20.000kr.1.66615kr.33,323.00
30.000kr.1.63703kr.49,110.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750