
C0805C475J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C475J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C475J3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C475J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475J3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475J3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.74500 | kr.27.45 |
| 50 | kr.2.08960 | kr.104.48 |
| 100 | kr.1.88740 | kr.188.74 |
| 500 | kr.1.54670 | kr.773.35 |
| 1.000 | kr.1.44146 | kr.1,441.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.33038 | kr.3,325.95 |
| 5.000 | kr.1.26341 | kr.6,317.05 |
| 7.500 | kr.1.22988 | kr.9,224.10 |
| 12.500 | kr.1.19270 | kr.14,908.75 |
| 17.500 | kr.1.17097 | kr.20,491.98 |
| 25.000 | kr.1.15006 | kr.28,751.50 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

