0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C474K6RACTU

DigiKey Part Number
399-C0805C474K6RACTUTR-ND - Tape & Reel (TR)
399-C0805C474K6RACTUCT-ND - Cut Tape (CT)
399-C0805C474K6RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474K6RACTU
Description
CAP CER 0.47UF 35V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K6RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.59800kr.25.98
50kr.1.97500kr.98.75
100kr.1.78370kr.178.37
500kr.1.46022kr.730.11
1.000kr.1.36038kr.1,360.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.25504kr.3,137.60
5.000kr.1.19154kr.5,957.70
7.500kr.1.15972kr.8,697.90
12.500kr.1.12448kr.14,056.00
17.500kr.1.10386kr.19,317.55
25.000kr.1.08403kr.27,100.75
30.000kr.1.07463kr.32,238.90
60.000kr.1.04298kr.62,578.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000